What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK TFM322512ALVA1R5MTAA

Inductor, 1.5Uh, Thin Film, 3.5A Rohs Compliant: Yes |Tdk TFM322512ALVA1R5MTAA
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM322512ALVA1R5MTAA.

TDK

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK TFM322512ALVA1R5MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-12-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK TFM322512ALVA1R5MTAA provided by its distributors.

Inductor, 1.5Uh, Thin Film, 3.5A Rohs Compliant: Yes |Tdk TFM322512ALVA1R5MTAA
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal-Core, SMD, 1210
Inductor Thin-Film 1.5uH 20% 2-Pin Surface Mount T/R
1MHz 4A 3.2A 1.5¦ÌH 57m¦¸ ¡À20% 1210 3.2mm*2.5mm*1.2mm
FIXED IND 1.5UH 3.2A 57 MOHM SMD
3.2A 1.5uH 卤20% 4A 46m惟 1210 Inductors (SMD) ROHS
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos