TDK SPM6530T-R25M230

Inductor Power Shielded Wirewound 0.25uH 20% 100KHz Metal 23A 0.00231Ohm DCR T/R
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM6530T-R25M230.

IHS

Datasheet4 pages3 years ago

TDK

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+8.70%

CAD Models

Download TDK SPM6530T-R25M230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.27uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Semi-Shielded Wirewound 0.24uH 20% 1MHz 7Q-Factor Ferrite 4.7A 0.024Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 240nH 20% 1MHz Ferrite 4.4A 2010 T/R

Descriptions

Descriptions of TDK SPM6530T-R25M230 provided by its distributors.

Inductor Power Shielded Wirewound 0.25uH 20% 100KHz Metal 23A 0.00231Ohm DCR T/R
Power Inductor (SMD), Wirewound, 250 nH, 23 A, Shielded, 28.5 A, SPM Series
General Purpose Inductor, 0.25uH, 20%, 1 Element, Metal Core-Core, SMD, 2826
INDUCTOR, 0.25UH, 20%, SHIELDED; Inductance: 250nH; RMS Current (Irms): 23A; Inductor Construction: Wirewound; Saturation Current (Isat): 28.5A; Product Range: SPM Series; Power Inductor Case: 7.1mm x 6.5mm x 3mm; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM6530T-R25M230.