TDK PS1440P02BT

Piezoelectric Buzzers, Sound Pressure Level=75dB min, Freq.=4000Hz nom
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK PS1440P02BT.

IHS

Datasheet11 pages4 years ago

JRH Electronics

Future Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+4.94%

CAD Models

Download TDK PS1440P02BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TDK PS1440P02BT provided by its distributors.

Piezoelectric Buzzers, Sound Pressure Level=75dB min, Freq.=4000Hz nom
75dB Passive (external drive) Piezoelectric 4kHz Plugin,D=14mm Buzzers ROHS
Audio Buzzer Piezo 30Vo-p 3Vo-p 75dBA Through Hole Pin Ammo
Piezoelectronic Buzzers Round 14mmx8mm 4kHz Vin=3V
Piezoelectronic Buzzer, 3V, 4Khz; |Tdk PS1440P02BT
BUZZER PIEZO 3V 14MM TH / Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 75dB @ 3V, 10cm Through Hole PC Pins
88022002,压电蜂鸣器, 3V, 4KHZ;
TDK Buzzer, PSseries, single tone
Data Line Filter, 1 Function(s)
PIEZO SOUNDER 75DB@10CM 3V PCB
PIEZOELECTRONIC BUZZER, 3V, 4KHZ; Supply Voltage Min: -; Supply Voltage Max: 3V; Tones: Continuous; Sound Level SPL: 75dBA; Transducer Function: Buzzer; Current Rating: -; Resonant Frequency: 4kHz; Transducer Mounting: Through H

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS 1440 P02-BT
  • PS1440P02B-T