TDK PS1420P02CT

Audio Buzzer Piezo 30Vo-p 5Vo-p 70dBA Through Hole Pin Ammo
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK PS1420P02CT.

IHS

Datasheet11 pages4 years ago

Newark

TDK

Future Electronics

Inventory History

3 month trend:
-37.34%

CAD Models

Download TDK PS1420P02CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Descriptions

Descriptions of TDK PS1420P02CT provided by its distributors.

Audio Buzzer Piezo 30Vo-p 5Vo-p 70dBA Through Hole Pin Ammo
PS Series 14mmx11mm 5 V 2 kHz Radial Piezoelectronic Buzzer
Piezoelectric Buzzers, Sound Pressure Level=70dB min, Freq.=2000Hz nom
TDK Piezoelectric buzzer, PCB(A printed circuit board)install, 70dBsound level, 30V AC, 14 (Dia.) x 11mm
Buzzer, 2 kHz, 70 dB, 5 VDC, gray/black, PS1420P02CT
蜂鸣器, 压电型, 70dB, 14MM;
Data Line Filter, 1 Function(s)
PIEZO SOUNDER 70DB@10CM 5V PCB
BUZZER, PIEZO, 70DB, 14MM; Transducer Function: Buzzer; Tones: Low Frequency; Supply Voltage Min: -; Supply Voltage Max: 5V; Operating Current Max: -; Sound Level SPL: 70dB; Sound Level Distance: -; Resonant Frequency: 2kHz; Pro

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS1420P02CT.