What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NL453232T-270J-PF

Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 50Q-Factor 170mA 3.6Ohm DCR 1812 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NL453232T-270J-PF.

TDK

Datasheet6 pages6 years ago

IHS

Newark

_legacy Avnet

CAD Models

Download TDK NL453232T-270J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 27uH 5% 2.52MHz 50Q-Factor Ferrite 0.17A 3.6Ohm DCR 1812 T/R
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30 Q-Factor Ferrite 80mA T/R
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 5Ohm DCR 1210 T/R
Ind RF Choke Bobbin Core 27uH 5% 2.5MHz 50Q-Factor Ferrite 270mA AXL Bag

Descriptions

Descriptions of TDK NL453232T-270J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 50Q-Factor 170mA 3.6Ohm DCR 1812 T/R
INDUCTOR, 27UH, 0.17A, 5%, 12MHZ, 1812; Product Range:TDK - NL Series; Inductanc
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1813
INDUCTOR, 27UH, 0.17A, 5%, 12MHZ, 1812; Inductance: 27µH; Product Range: NL Series; DC Current Rating: 170mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.6ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL453232T270JPF