TDK MPZ2012S601AT000

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S601AT000.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

Farnell

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-67.87%

CAD Models

Download TDK MPZ2012S601AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.041
$ 0.041
Stock
9,938,547
12,771,473
12,771,473
Authorized Distributors
6
6
6
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2 A
2 A
2 A
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Number of Lines
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Fair-Rite2508056017Y2
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Samsung Electro-MechanicsCIC31P601NE
Ind Chip Bead 600Ohm 25% 100MHz Ferrite 1.5A 1206 Embossed T/R

Descriptions

Descriptions of TDK MPZ2012S601AT000 provided by its distributors.

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Ferrite Bead, 0805, 600Ohm, 2A; |Tdk MPZ2012S601AT000.
MPZ Series 0805 600 mOhm 2 A 0.01 Ohm DCR Surface Mount Power Line Chip Bead
100m惟 卤25% 600惟@100MHz 0805 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S601AT000.