TDK MPZ2012S300ATD25

Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 Automotive T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S300ATD25.

IHS

Datasheet4 pages7 years ago

TDK

TME

Future Electronics

Inventory History

3 month trend:
-3.90%

CAD Models

Download TDK MPZ2012S300ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.036
$ 0.036
Stock
3,048,849
5,232,472
5,232,472
Authorized Distributors
6
6
6
Impedance
30 Ω
30 Ω
30 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
6 A
6 A
6 A
DC Resistance (DCR)
10 mΩ
10 mΩ
10 mΩ
Number of Lines
1
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 5A 10mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 10mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R
TAIYO YUDENFBMJ1608HM230NT
Ferrite Beads Power Chip 23Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 T/R
TAIYO YUDENFBMJ1608HS280NT
Ind High Current Chip Bead 28Ohm 30% 100MHz Ferrite 4A 0603 T/R

Descriptions

Descriptions of TDK MPZ2012S300ATD25 provided by its distributors.

Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 Automotive T/R
MPZ Series 0805 30 Ohm 6 A 100 MHz 10 mOhm DCR SMT Power Line Chip Bead
10m惟 30惟@100MHz 0805 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S300ATD25.