What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MPZ1608R391ATA00

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 0.12Ohm DCR 0603 T/R

$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608R391ATA00.

TDK

Datasheet7 pages7 years ago

TME

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+36.08%

CAD Models

Download TDK MPZ1608R391ATA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

TAIYO YUDENBKP1608HS391-T
Ferrite Beads Multi-Layer Power 390Ohm 25% 100MHz 1A 0.14Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
Samsung Electro-MechanicsCIC10P471NC
Ferrite Beads Multi-Layer High Current 470Ohm 25% 100MHz 1.2A 0.15Ohm DCR 0603 T/R
Ind Chip Bead Multi-Layer 470Ohm 25% 100MHz Ferrite 1A 0603 Punched Paper T/R
Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R

Descriptions

Descriptions of TDK MPZ1608R391ATA00 provided by its distributors.

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 0.12Ohm DCR 0603 T/R
FERRITE BEAD, 0.12OHM, 1.2A, 0603; Ferrite Case Style:0603 [1608 Metric]; Ferrit
TDK - MPZ1608R391ATA00 - FERRITE BEAD, 0.12OHM, 1.2A, 0603
120m惟 卤25% 390惟@100MHz 0603 Ferrite Beads ROHS
MPZ Series 0603 390 O 1.2 A 120 mO DCR SMT Power Line Chip Bead
FERRITE BEAD, 0.12OHM, 1.2A, 0603, FULL REEL; Ferrite Case Style: 0603 ^1608 Metric]; DC Current Rating: 1.2A; Product Range: MPZ Series; DC Resistance Max: 0.12ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608R391ATA00.