What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1608Y150B

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608Y150B.

IHS

Datasheet27 pages14 years ago

Master Electronics

Newark

Farnell

Mouser

CAD Models

Download TDK MMZ1608Y150B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBK2125HS150-T
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 19Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1608Y150B provided by its distributors.

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
FERRITE BEAD, 0.05OHM, 1.5A, 0603, FULL REEL
Ind Chip Bead 15Ohm 25% 100MHz 1.5A 0603
FERRITE BEAD, 0603, 15 OHM; Impedance:15ohm; Ferrite Grade:Y; DC Resistance Max:0.05ohm; DC Current Rating:1.5A; MSL:MSL 2 - 1 year; Ferrite Case Style:0603 / 1608; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:1500mA; Inductance Tolerance:± 25%; Inductor Case Style:0603; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0603; Resistance:0.05ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos