TDK MEA2010LC100T002

3-terminal Filters, Cut-Off frequency=270MHz, L x W x T :
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEA2010LC100T002.

TDK

Datasheet4 pages7 years ago

IHS

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MEA2010LC100T002 provided by its distributors.

3-terminal Filters, Cut-Off frequency=270MHz, L x W x T :
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
0804(2010METRIC),ARRAY,10PCPAD EMI/RFI Filters (LC, RC Networks) ROHS
6.3V 100mA 4 2 270GHz LC 10pF 0804 2mm*1mm*600¦Ìm
Ferrite Chip, 4 Function(s), 6.3V, 0.1A
2Mm X 1Mm X 0.5Mm, -40 To +85 Degc, 20Db (800Mhz To2000Mhz), 100Ma/Tape And Reel Rohs Compliant: Yes |Tdk MEA2010LC100T002
滤波器, 带通, 10PF, 0.1A, 6.3V, SMD;
FILTER, BAND PASS, 10PF, 0.1A, 6.3V, SMD; Capacitance: 10pF; Voltage Rating: 6.3V; Filter Type: Low Pass; Current Rating: 100mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (1

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos