TDK HHM1506

50Ω 10DB 180° ±10° 1.92GHZ 2.11GHZ 1.98GHZ 2.17GHZ 1DB 100Ω 0805 SMD
$ 0.148
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK HHM1506.

IHS

Datasheet6 pages0 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK HHM1506 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK HHM1506 provided by its distributors.

50Ω 10dB 180° ±10° 1.92GHz 2.11GHz 1.98GHz 2.17GHz 1dB 100Ω 0805 SMD
Baluns, Pass Band=1920 to 2170MHz, Bal. Port Zc=100Ohm
10dB 180掳@卤10掳 1dB 50惟:100惟 0805 Balun ROHS
RF Transformer 1:1.41 6Term. SMD
Multilayer Chip Balun 6-Pin SMD Blister T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • HHM-1506