Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK GLFR1608T100M-LR

Inductor Power Chip Shielded Wirewound 10uH 20% 400mA 360mOhm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK GLFR1608T100M-LR.

Newark

Datasheet4 pages15 years ago
Datasheet1 page18 years ago

Electro Sonic

CAD Models

Download TDK GLFR1608T100M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.1A 0.39Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 100mA 780mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 250mA 1.365Ohm DCR 0603 T/R
TAIYO YUDENLBMF1608T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.08A 0.468Ohm DCR 0603 T/R
TAIYO YUDENNRS4010T100MDGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.75A 0.36Ohm DCR 1515 T/R
TAIYO YUDENNRS4010T100MDGGV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.75A 0.36Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of TDK GLFR1608T100M-LR provided by its distributors.

Inductor Power Chip Shielded Wirewound 10uH 20% 400mA 360mOhm DCR 0603 T/R
GLFR Series 0603 10 uH ±20% Tolerance 360 mOhm DCR 80 mA Shielded Power Inductor
Power Inductor (SMD), 10 uH, ± 20%, 400 mA, Shielded, 120 mA, 1.6mm x 0.8mm x 0.8mm
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0603
POWER LINE IND, 10UH,400MA,20%; Product; POWER LINE IND, 10UH,400MA,20%; Product Range: GLFR Series; Inductance: 10µH; DC Current Rating: 400mA; High Frequency Inductor Case: 0603 ^1608 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.36ohm; No. of Pins: 2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLFR1608T100M-LR.