TDK CLT32-R20

Inductor Power Shielded/Molded Wirewound 0.2uH 20% 1MHz Metal 15.4A 0.003795Ohm DCR 1210 T/R
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLT32-R20.

TDK

Datasheet7 pages4 years ago

IHS

Inventory History

3 month trend:
-2.99%

CAD Models

Download TDK CLT32-R20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2022-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Descriptions

Descriptions of TDK CLT32-R20 provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.2uH 20% 1MHz Metal 15.4A 0.003795Ohm DCR 1210 T/R
General Purpose Inductor, 0.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1210
Inductor, 200nH 3.3mΩ ±20% 20.5A 15.4A 1MHz 4-SMD SMD 3.2mm × 2.5mm × 2.7mm
Smd Power Ind, 200Nh, 20%, 3225; Inductance:200Nh; Rms Current (Irms):-; Inductor Construction:-; Saturation Current (Isat):20.5A; Product Range:Clt32 Series; Inductor Case/Package:1210 [3225 Metric]; Dc Resistance Max:3.3Mohm Rohs Compliant: Yes |EPCOS (TDK) CLT32-R20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT32R20