Descriptions of TDK CKG32KX7R2A474M335AH provided by its distributors.
100V 470nF X7R 卤20% SMD,3.6x2.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Stacked Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.6x2.6x3.35mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1410
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 470000, TOL: +/-20%, THICKNESS: 3.35 ± 0.10
CAP, 0.47µF, 100V, 20%, X7R, 1210; Capacitance: 0.47µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Mi
CAPACITOR, SMD, X7R, 100V, 470NF; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Case Style:1210 [3225 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; External Depth:2.9mm; External Length / Height:3.45mm; External Width:3.8mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C