What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CKCL22X7R1H473M

Cap Ceramic Array 0.047uF 50V X7R 20% 0805 Pad SMD 2 Capacitor 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCL22X7R1H473M.

JRH Electronics

Datasheet5 pages24 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

KYOCERA AVXW3A45C473MAT2A
Cap Ceramic Array 0.047uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.047uF 25V X7R 20% 1206 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 0.047uF 25V X7R 20% 1206 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW3A43C473MAT2A
Cap Ceramic Array 0.047uF 25V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C473KAT2A
Cap Ceramic Array 0.047uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupCA064C473K5RACTU
Cap Ceramic Array 0.047uF 50V X7R 10% SMD 4 Capacitor 125°C T/R

Descriptions

Descriptions of TDK CKCL22X7R1H473M provided by its distributors.

Cap Ceramic Array 0.047uF 50V X7R 20% 0805 Pad SMD 2 Capacitor 125C T/R
Array/Network Capacitor, 50V, X7R, 0.047uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT
Case:CKCL22, T.C:X7R, Voltage:1H, Cap Value:473, Tol:M, Thickness:0.85, E series: 3
CAPACITOR ARRAY, 47000PF, 50V, X7R, SMD; Capacitance:47000pF; Capacitance Tolerance:± 20%; No. of Elements:2; Voltage Rating:50VDC; No. of Pins:4; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos