What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3225X7S2A335M

Case: C3225, T.C: X7S, Voltage: 2A, Cap Value: 335, Tol: M, Thickness: 2, E series: 6

Price and Stock

Descriptions

Descriptions of TDK C3225X7S2A335M provided by its distributors.

Case:C3225, T.C:X7S, Voltage:2A, Cap Value:335, Tol:M, Thickness:2, E series: 6
CERAMIC CAPACITOR ceramic capacitor X7S 20% 3.3muF 100V
CAPACITOR CERAMIC, 3.3UF, 100V, X7S, 1210; Dielectric Characteristic:X7S; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Temperature Coefficient:± 22%; Capacitor Case Style:1210; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos