What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012C0G1H153J085AA

Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G1H153J085AA.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-30.06%

CAD Models

Download TDK C2012C0G1H153J085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 0805 125C Low ESR Automotive T/R
50V 15nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 15nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 15 nF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C2012C0G1H153J085AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
50V 15nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805
Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 0805 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:2x1.25x0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 15000, TOL: +/-5%, THICKNESS: 0.85 ± 0.10
CAPACITOR, 0805, C0G, 50V, 15NF
Capacitance nF = 15 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos