What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X5R1A684K

Cap Ceramic 0.68uF 10V X5R 10% SMD 0603 85°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A684K.

element14

Datasheet29 pages24 years ago
Datasheet31 pages24 years ago
Datasheet31 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago

_legacy Avnet

Descriptions

Descriptions of TDK C1608X5R1A684K provided by its distributors.

Cap Ceramic 0.68uF 10V X5R 10% SMD 0603 85°C
ceramic capacitor 10V 680nF 10% 15% ppm/C
CAPACITOR CERAMIC, 0.68UF, 10V, X5R, 0603; Dielectric Characteristic:X5R; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0603; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos