What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X5R1A226M

0603 ceramic capacitor 20% 22muF 10V

Price and Stock

CAD Models

Download TDK C1608X5R1A226M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TDK C1608X5R1A226M provided by its distributors.

0603 ceramic capacitor 20% 22muF 10V
CAP CER 22UF 10V 20% X5R 0603
CAPACITOR CERAMIC, 22UF, 10V, X5R, 20%, 0603; Capacitance:22µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:10V; Capacitor Case Style:0603 [1608 Metric]; Capacitor Terminals:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos