What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005X5R0J224K

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R0J224K.

IHS

Datasheet55 pages12 years ago

element14

Future Electronics

Electro Sonic

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Descriptions

Descriptions of TDK C1005X5R0J224K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0402 85C Paper T/R
ceramic capacitor 6.3V 220nF 10%
MLCC 0402 ±15%(X5R) 6.3V 0.22UF ±10% SMD
CAPACITOR CERAMIC, 0.22UF, 6.3V, X5R, 0402; Dielectric Characteristic:X5R; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos