What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005C0G1H8R2C

C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 卤0.25pF 8.2pF
$ 0.021
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H8R2C.

JRH Electronics

Datasheet72 pages15 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1005C0G1H8R2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TDK C1005C0G1H8R2C provided by its distributors.

C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 卤0.25pF 8.2pF
Cap Ceramic 8.2pF 50V C0G 0.25pF SMD 0402 125°C
CAPACITOR CERAMIC 8.2PF 50V, C0G, 0402; Dielectric Characteristic:C0G / NP0; Capacitance:8.2pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50V; Capacitor Case Style:0402; Capacitor Mounting:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos