What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1H101J

Cap Ceramic 100pF 50V C0G 5% SMD 0201 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1H101J.

JRH Electronics

Datasheet55 pages11 years ago

_legacy Avnet

Electro Sonic

element14

DigiKey

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TDK C0603C0G1H101J provided by its distributors.

Cap Ceramic 100pF 50V C0G 5% SMD 0201 125°C
100pF ¡À5% C0G(NP0) 50V 0201 300¦Ìm
CAPACITOR CERAMIC, 100PF, 50V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos