What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B66317G500X127

E 25/7 core Inductance constant: 150 nH Air gap: With Material: N27

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B66317G500X127.

Arrow Electronics

Datasheet8 pages16 years ago

_legacy Avnet

Descriptions

Descriptions of TDK B66317G500X127 provided by its distributors.

E 25/7 core Inductance constant: 150 nH Air gap: With Material: N27
Ferrite Core E Core 25mm 7.5mm 12.8mm General Application
E 25/13/7N27GAP 0; 5 MM
FERRITE CORE E N27 1PC
FERRITE CORE N87 .50MM
E 25/13/7 (EF 25) CORE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B66317-G500-X127
  • B66317G 500X127