What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B65815E1000J041

RM core, N41, 1000 nH, ±5 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm
$ 3.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B65815E1000J041.

Burklin Elektronik

Datasheet13 pages9 years ago

Newark

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B65815E1000J041 provided by its distributors.

RM core, N41, 1000 nH, ±5 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm
Ferrite Cores, RM Cores (Telecommunication), Dimensions=RM12
Ferrite Core RM Core N41-Material 1000nH 5%
Accessories - Inductors/Transformers ROHS
RoHS Compliant Ferrite Core 37.6mm
RM 12, N41, 37.6 x 29.8 x 24.6mm
FERRITE CORES & ACCESSORIES CO
Ferrite Core, N41, Rm12, 1Uh; Core Type:Rm; Core Size:Rm12; Core Material Grade:N41; For Use With:Smps Transformers; Effective Magnetic Path Length:57Mm; Ae Effective Cross Section Area:146Mm2; Inductance Factor Al:1Μh; Product Rohs Compliant: Yes |Epcos B65815E1000J041

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos