What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B65646A0000R087

Ferrite Core PM Core 50mm 39mm Power Transformer/Energy Storage Choke
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B65646A0000R087.

TDK

Datasheet10 pages9 years ago

Newark

element14 APAC

TME

Supply Chain

Introduction Date2013-07-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B65646A0000R087 provided by its distributors.

Ferrite Core PM Core 50mm 39mm Power Transformer/Energy Storage Choke
Transformer Cores, Pm, Pm50/39, N87, 84 Mm, 370 Mm Rohs Compliant: Yes |EPCOS (TDK) B65646A0000R087
Ferrite Cores, PM/P Cores (PM), Dimensions(A/B/C)=50/39
Ferrite Core PM Core N87-Material 7400nH -20% to 30%
RoHS Compliant Ferrite Core 50mm 30% 7.4muH
Accessories - Inductors/Transformers ROHS
FERRITE CORE PM 7.4UH N87 2PCS
FERRITE CORE, PM, 50, N87; Core Type: PM; Core Size: PM50/39; Core Material Grade: N87; For Use With: -; Effective Magnetic Path Length: 84mm; Ae Effective Cross Section Area: 370mm²; Inductance Factor Al: 7.4µH; Product Range:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B65646-A0000-R087