What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B64290L38X38

EMI/RFI Suppressors & Ferrites Ferrite Toroids / Ferrite Rings TOROID 10/6/4 T38
$ 0.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290L38X38.

_legacy Avnet

Datasheet4 pages19 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of TDK B64290L38X38 provided by its distributors.

EMI/RFI Suppressors & Ferrites Ferrite Toroids / Ferrite Rings TOROID 10/6/4 T38
ferrite ring magnetic circuit/Magnetic ring TOROID 10/6/4 T38
Ferrite Core, Cylindrical, 4 mm Length, 6 mm ID, 10 mm OD
Ferrite Core Toroid Core T38-Material 4090nH 30%
Epcos B64290L38X38 Coated toroid core R10
R 10/6/4 T38 SINGLE-APERTURE CORE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L38-X38
  • B64290L 38X 38
  • B64290L 38X38
  • B64290L--38X-38