What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B64290L38X35

Ferrite Core Toroid Core 4.75mm 10.8mm General Application

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290L38X35.

_legacy Avnet

Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TDK B64290L38X35 provided by its distributors.

Ferrite Core Toroid Core 4.75mm 10.8mm General Application
Ferrite Core, Cylindrical, 4 mm Length, 6 mm ID, 10 mm OD
R 10/6/4 T35 SINGLE-APERTURE CORE
FERRITE CORE TOROID 2.46UH T35

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L38-X35
  • B64290L 38X 35