What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B64290L0659X830

±25% 125.3mm2 12.07cm3 96.29mm 4300µi 7μH 125.3mm2 Toroid 0.77mm-1 16mm*41.8mm*17.2mm

$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290L0659X830.

Burklin Elektronik

Datasheet8 pages9 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-14.89%

Supply Chain

Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B64290L0659X830 provided by its distributors.

±25% 125.3mm2 12.07cm3 96.29mm 4300µi 7μH 125.3mm2 Toroid 0.77mm-1 16mm*41.8mm*17.2mm
Ferrite Cores, Toroid Cores, Dimensions=R 40.0x24.0x16.0
TDK B64290L0659X830 Toroidal ferrite core Cable Ø 24 mm Outer 40x16 mm
Ferrite Core, Cylindrical, 16 mm Length, 24 mm ID, 40 mm OD
Ferrite Core Toroid Core 17.2mm 41.8mm General Application
Ferrite Core Toroid Core N30 7000nH 25%
RoHS Compliant Ferrite Core 16mm
CYLINDRICAL CORE FERRITE, N30, 24MM;
Inductance AL uH = 7 / Core Material Grade = N30 / Core Size = R40/24/16 / Relative Magnetic Permeability = 4300 / Internal Diameter mm = 22.5 / External Diameter mm = 41.8 / Height mm = 17.2
CYLINDRICAL CORE FERRITE, N30, 24MM; Core Type:Toroid; Core Size:40mm x 24mm x 16mm; Core Material Grade:N30; For Use With:B64290; Effective Magnetic Path Length:96.29mm; Ae Effective Cross Section Area:125.3mm²; Inducta

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos