What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B64290L0647X087

Ferrite Cores, Toroid Cores, Dimensions=R 29.5x19.0x14.9
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290L0647X087.

TDK

Datasheet8 pages9 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B64290L0647X087 provided by its distributors.

Ferrite Cores, Toroid Cores, Dimensions=R 29.5x19.0x14.9
Epoxy N87 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.634" (16.10mm) Height
Ferrite Core Toroid Core N87-Material 2880nH 25%
Accessories - Inductors/Transformers ROHS
2.88¦ÌH ¡À25% 14.9mm*29.5mm*16.1mm
FERRITE CORE TOROID 2.88UH N87
Cylindrical Core Ferrite, N87, 19Mm; Core Type:Toroid; Core Size:29.5Mm X 19Mm X 14.9Mm; Core Material Grade:N87; For Use With:Power Transformers; Effective Magnetic Path Length:73.78Mm; Ae Effective Cross Section Area:76.98Mm2; Rohs Compliant: Yes |EPCOS (TDK) B64290L0647X087

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos