What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B64290L0632X035

Transformer Cores, Toroid, 20Mm X 10Mm X 7Mm, T35, 43.55 Mm, 33.63 Mm Rohs Compliant: Yes
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290L0632X035.

Burklin Elektronik

Datasheet8 pages9 years ago

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B64290L0632X035 provided by its distributors.

Transformer Cores, Toroid, 20Mm X 10Mm X 7Mm, T35, 43.55 Mm, 33.63 Mm Rohs Compliant: Yes
Ferrite Cores, Toroid Cores, Dimensions=R 20.0x10.0x7.00
Ring core, T35, 5000 nH, ±25 %, outer Ø 20 mm, inner Ø 10 mm, (H) 7 mm
Epoxy T35 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height
Ferrite Core Toroid Core 8.1mm 21.2mm General Application
Accessories - Inductors/Transformers ROHS
RoHS Compliant Ferrite Core 21.2mm
CYLINDRICAL CORE FERRITE, T35, 10MM; Core Type:Toroid; Core Size:20mm x 10mm x 7mm; Core Material Grade:T35; For Use With:-; Effective Magnetic Path Length:43.55mm; Ae Effective Cross Section Area:33.63mm²; Inductance Factor Al:5µH; Product Range:B64290 Series; SVHC:No SVHC (27-Jun-2018); Accessory Type:Ferrite Core; Material Grade:T35

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos