What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B64290A0084X830

Uncoated N30 Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height
$ 34.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290A0084X830.

Burklin Elektronik

Datasheet3 pages18 years ago

Descriptions

Descriptions of TDK B64290A0084X830 provided by its distributors.

Uncoated N30 Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height
FERRITE CORE, N30, R102/65.8/15, 5.5UH ROHS COMPLIANT: YES
Ferrite Core Toroid Core N30-Material 5500nH 25%
Inductance AL uH = 5.5 / Frequency kHz = 10 / Core Material Grade = N30 / Core Size = R102/65.8/15 / Relative Magnetic Permeability = 4200 / Internal Diameter mm = 65.8 / External Diameter mm = 102 / Height mm = 16.3

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos