What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B62152A4X30

Ferrite core Inductance constant: 10 uH Material: N30 a: 8.5 mm b: 14.5 mm c: 5.85 mm h: 8.3 mm
$ 0.568
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B62152A4X30.

Future Electronics

Datasheet8 pages12 years ago
Datasheet9 pages9 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of TDK B62152A4X30 provided by its distributors.

Ferrite core Inductance constant: 10 uH Material: N30 a: 8.5 mm b: 14.5 mm c: 5.85 mm h: 8.3 mm
Ferrite Core, Cylindrical, 14.5 mm Length, 3.4 mm ID, 8.5 mm OD
Ferrite Core Double-Aperture Core N30-Material 10000nH 30%
B62152 Series Bracket Mount Ferrite Bead

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B62152-A4-X30
  • B62152A 4X 30
  • B62152A---4X-30