What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B43630A5107M000

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 2.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43630A5107M000.

RS (Formerly Allied Electronics)

Datasheet20 pages9 years ago

Newark

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TDK B43630A5107M000 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100muF 450V
100¦ÌF 450V ¡À20% 10mm 1.1¦¸@ 100Hz 2000h@ 85¡ãC 850mA@ 100Hz ,D22xL27mm , 22mm*25mm*27mm
ALUMINUM ELECTROLYTIC SNAP-IN 450V 100uF
卤20% 850mA@100Hz 10mm 450V 1.1惟@100Hz 100uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 100UF, 450V, SNAP-IN; Capacitance:100µF; Voltage(DC):450V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:B43630 Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos