TDK B32671P5823K000

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32671P5823K000.

TDK

Datasheet28 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
-16.59%

CAD Models

Download TDK B32671P5823K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount
Yageo GroupR75LI28204000K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, 7120
Yageo GroupR76MI2820SE30K
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount
Yageo GroupF462DI823J1K0L
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
PanasonicECW-H8823JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
Yageo GroupPHE426JA5820JR05
Film Capacitor, Polypropylene, 300V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.082uF, Through Hole Mount, 5118

Descriptions

Descriptions of TDK B32671P5823K000 provided by its distributors.

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount
Cap Film 0.082uF 520V PP 10% (13 X 4 X 9mm) Radial Wound 10mm 125C Automotive AEC-Q200 Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.082uF, 520V DC, 4mm(W) x 9mm(H) x 13mm(L)
Film Capacitor, B32671P Series, 0.082 F, 10%, Pp (Polypropylene), 520 V Rohs Compliant: Yes |Epcos B32671P5823K000
82nF ±10% polypropylene 10mm 520V 200V Through hole mounting 13mm*4mm*9mm
FILM CAPACITOR Radial Film Capacitor 10% 82nF 520V
CAP, 0.082µF, 520V, 10%, PP; Capacitance: 82000pF; Voltage Rating: 520V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32671P Series; Capacitor Case Style: -; Capacitor Terminals:
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos