TDK-Lambda ZWX180

AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 6A/5A/6A/0.2A 90W
$ 163.528
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWX180.

IHS

Datasheet2 pages7 years ago
Datasheet4 pages0 years ago

TDK-Lambda

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPT40-3512N
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/2A/0.3A 30W 6-Pin
AC-DC Power Factor Correction Module, 3 Output, 91.5W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZWX180 provided by its distributors.

AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 6A/5A/6A/0.2A 90W
PWRSUP, AC-DC, OUT -12, +3.3, +5, +5, +12VDC, IN 85 TO 265VAC, PANEL, OPEN-FRAME, PFC
AC-DC Regulated Power Supply Module, 5 Output, 90W, Hybrid
AC-DC Power Supplies, PCB type, Multi Output (5CH), Output: 90W, +3.3/+5/+12/-12/+5V, Standard type
AC/DC CNVRTR 3.3V 5V +/-12V 90W
Switching Power Supplies 180W 3.3V 5V
85-265VAC I/P, +3.3V, +5V, +/-
90W (153W Forced Air) 4 85V(AC) 265V(AC) 120mV, 150mV, 150mV, 120mV 5A 6A 200mA 12V 5V 3.3V Base Mount 210.1mm × 94mm × 36.1mm
AC/DC Power Supply; Output Power:180W; No. of Outputs:5; Output 1 VDC +:3.3V; Output Current 1:8.4A; Output 2 VDC -:5V; Output 3 VDC:12V; Output 4 VDC:-12V; Power Supply Mounting:Open Frame; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY