TDK-Lambda ZWS75BAF-5/L

AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
$ 86.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS75BAF-5/L.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-5/A
Switching Power Supplies 5V 10A, 50W W/ L bracket & Cover
TDK-LambdaZWS50BAF-5/L
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaZWS100BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Module DC-DC 1-OUT 5V 1A 5W 18-Pin PDIP SMD
3W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 600
Module DC-DC 24VIN 1-OUT 5V 2A 10W Medical 18-Pin Metal DIP SMD Tube

Descriptions

Descriptions of TDK-Lambda ZWS75BAF-5/L provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Switching Power Supplies 5V 15A, 75W W/ L bracket case
AC-DC, Open Frame, 85-265V, 5V 15A, 75W, With chassis
AC-DC Power Supplies, PCB type, Output: 75W, 5V, Option: With chassis
Power Supply;AC-DC;75W75W85265VACACDC,115230VAC,Output 5V 15A,75W
AC/DC Power Supply Single-OUT 5V 15A 18-Pin
SMPS, AC-DC, 75W, 5VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:5VDC; Output Current:15A; Power Rating:75W; Length:149.86mm; Width:50.038mm; Height:33.02mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS75BAF5/L
  • ZWS75BAF5L