TDK-Lambda ZWS75BAF-48

AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
$ 80.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS75BAF-48.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Ciiva

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellDR-75-48
DR-75 Series 76.8 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-100-48
MDR Series 48 V 2 A 96 W Enclosed Single Output Industrial DIN Rail Power Supply
Mean WellMDR-60-48
AC to DC DIN-Rail Power Supply 48 Volt 1.25 Amp 60 Watt
TDK-LambdaLS50-36
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
TDK-LambdaDTM65PW360C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 36V 1.8A, 65W, DTM65-D SERIES
XP PowerDLE45PS36
AC/DC CONVERTER, 45W, 36V, 1.25A

Descriptions

Descriptions of TDK-Lambda ZWS75BAF-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
AC-DC, Open Frame, 85-265V, 48V 1.6A, 76.8W
Switching Power Supplies 75W 48V 1.6A AC-DC 115-230VAC
AC-DC Power Supplies, PCB type, Output: 76.8W, 48V, Standard type
AC/DC Power Supply Single-OUT 48V 1.6A 18-Pin
Adj Out, DC In Cap, Load Share, PFC, Univ In 76.8W 1.6A 48V 1 Ch 370V(DC) 85V~265V(AC) Fixed Base Mount
Ac-Dc Converter, Open Frame, 1 O/p, 76.8W, 1.6A, 48V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):76.8W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:33.02Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-75BAF-48
  • ZWS75BAF48