TDK-Lambda ZWS30C-5

Power Supply, Ac-dc, Open Frame, 20W, 85-265 Vin, 5 Vout, 4A, ZWS10-50C Series
$ 34.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS30C-5.

TDK

Datasheet6 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-22.86%

CAD Models

Download TDK-Lambda ZWS30C-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-11-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda ZWS30C-5 provided by its distributors.

POWER SUPPLY, AC-DC, OPEN FRAME, 20W, 85-265VIN, 5VOUT, 4A, ZWS10-50C SERIES
AC-DC Power Supplies, Open frame, Output: 20.0W, 5V, Standard type
AC-DC Regulated Power Supply Module
AC-DC, Open Frame, 85-265V, 5V 4A, 20W
20W Bracket Mount 76.2mm × 50.8mm × 24.2mm
AC/DC Power Supply Single-OUT 5V 4A 20W
Power Supply Switch Mode 30W 5V
RS APAC
POWER SUPPLY, AC-DC, 5V, 4A; Power Supply Applications:ITE, Industrial & Household; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):20W; Input Voltage VAC:85V AC to 265V AC RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS30C5