TDK-Lambda ZWS10C-5

Power Supply, Ac-dc, Open Frame, 10W, 85-265 Vin, 5 Vout, 2A, ZWS10-45C Series
$ 26.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS10C-5.

TDK

Datasheet6 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-40.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda ZWS10C-5 provided by its distributors.

POWER SUPPLY, AC-DC, OPEN FRAME, 10W, 85-265VIN, 5VOUT, 2A, ZWS10-45C SERIES
AC-DC Power Supplies, Open frame, Output: 10.0W, 5V, Standard type
AC-DC Regulated Power Supply Module
AC-DC, Open Frame, 85-265V, 5V 2A, 10W
AC/DC Power Supply Single-OUT 5V 2A 10W
10W 1 Base Mount 63.5mm × 45.7mm × 22mm
PSU AC/DC OPEN, ITE, IND & HOUSE, 1O/P;
Power Supply Switch Mode 10W 5V
RS APAC
POWER SUPPLY, AC-DC, 5V, 2A; Power Supply Applications: ITE, Industrial & Household; No. of Outputs: 1 Output; Power Rating (Forced Cooling): -; Power Rating (Convection Cooling): 10W; Input Voltage VAC: 8 97AK6880

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS10C5