TDK-Lambda ZWS10C-24

Power Supply, Ac-dc, Open Frame, 12W, 85-265 Vin, 24 Vout, 0.5A, ZWS10-50C Series
$ 24.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS10C-24.

TDK

Datasheet6 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-43.41%

CAD Models

Download TDK-Lambda ZWS10C-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda ZWS10C-24 provided by its distributors.

POWER SUPPLY, AC-DC, OPEN FRAME, 12W, 85-265VIN, 24VOUT, 0.5A, ZWS10-50C SERIES
AC-DC Power Supplies, Open frame, Output: 12.0W, 24V, Standard type
AC-DC, Open Frame, 85-265V, 24V 0.5A, 12W
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 24V 0.5A 12W
12W 1 Base Mount 63.5mm × 45.7mm × 22mm
POWER SUPPLY, AC-DC, 24V, 0.5A; Power Supply Applications:ITE, Industrial & Household; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):12W; Input Voltage VAC:85V AC to 265V AC RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS10C24