Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS100BAF-15/L

AC-DC Regulated Power Supply Module, 1 Output, 100.5W, Hybrid
$ 98.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS100BAF-15/L.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS75BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
Mean WellPPS-125-15
AC to DC Power Supply Open Frame Single Output 15 Volt 6.7 Amp 100.5 Watt
Mean WellLPS-100-15
101W 1-Ch 88VAC 248VDC 264VAC 370VDC 1.5% 6.7A 15V Base Mount 222mm × 62mm × 32mm
Mean WellRPS-160-12
AC to DC Power Supply Open Frame Single Output 12 Volt 9.1 Amp 112.2 Watt

Descriptions

Descriptions of TDK-Lambda ZWS100BAF-15/L provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 100.5W, Hybrid
POWER SUPPLY, AC-DC,15V,6.7A,85-265V IN, OPEN FRAME, PNL MNT, PFC, ZWS100BAF SERIES
AC-DC, Open Frame, 85-265V, 15V 6.7A, 100.5W, With chassis
AC-DC Power Supplies, PCB type, Output: 100.5W, 15V, Option: With chassis
100W 1 85V(AC) 265V(AC) 120mV 6.7A 15V base mount 155mm*62mm*33mm
Switching Power Supplies 100W 15V 6.7A
AC/DC Power Supply Single-OUT 15V 6.7A 100.5W 18-Pin
Ac-Dc Conv, Open Frame, 1 O/P, 100.5W, 6.7A, 15V; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:15V; Product Range:Zws-Baf Series; Height:33.02Mm; Input Voltage Vac:85V To 265V Rohs Compliant: Yes |Tdk-Lambda ZWS100BAF-15/L

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-100BAF-15/L
  • ZWS100BAF15/L