Descriptions of TDK-Lambda ZWQ80-5225/A provided by its distributors.
AC-DC, Open Frame, 85-265V, +5V 8A, +12V 2A, -12V 2A, +5V 7A, 80W, With cover
AC-DC Power Factor Correction Module, 4 Output, 80W
POWER SUPPLY, AC-DC, 109W109W85265VAC5V,10A,12V,2.5A,12V,2.5A,5V,9A
AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 80W, +5/+12/-12/+5V, Option: With cover
Adjustable Output,PFC,Universal Input 8A 5V 4 370V(DC) 85V~265V(AC) Pin Terminal Block base mount 210mm*93.5mm*35mm
AC/DC CONVERTER 5V +/-12V 5V 80W
AC/DC CNVRTR 2X5V 12V -12V 80W
Ac-Dc Converter, Enclosed, 4 O/P, 80W, 8A, 2A, 2A, 3A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:12V; Tensión De Entrada Ac Máx.:265V; Núm. De Salidas:4; Corriente De Salida - Salida 1:8A |Tdk-Lambda ZWQ80-5225/A