TDK-Lambda ZWQ80-5225

AC/DC Power Supply Quad-OUT 5V/12V/-12V/5V 10A/2.5A/2.5A/9A 104W 19-Pin
$ 171.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWQ80-5225.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

TDK-Lambda

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWQ80-5223
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
TDK-LambdaZWQ80-5224
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 8A/2A/2A/1.5A 104W 19-Pin
TDK-LambdaZWQ80-5222
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 10A/2.5A/2.5A/4A 104W 19-Pin
TDK-LambdaZWQ130-5225
AC/DC Power Supply Quad-OUT 5V/12V/-12V/5V 19A/5A/5A/12A 170W 24-Pin
TDK-LambdaZWQ130-5224
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 19A/5A/5A/2.5A 170W 24-Pin
TDK-LambdaZWQ130-5222
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 19A/5A/5A/5A 170W 24-Pin

Descriptions

Descriptions of TDK-Lambda ZWQ80-5225 provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/12V/-12V/5V 10A/2.5A/2.5A/9A 104W 19-Pin
AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 80W, +5/+12/-12/+5V, Standard type
AC-DC, Open Frame, 85-265V, +5V 8A, +12V 2A, -12V 2A, +5V 7A, 80W
AC-DC Power Factor Correction Module, 4 Output, 80W
Power Module 80W 4-Channel 85VAC 265VAC 100mV 300mV 2A 8A 7A -12V 12V 5V Base Mount, 210mm × 93.5mm × 35mm
Switching Power Supplies 109W 5V 10A
AC/DC CONVERTER 5V +/-12V 5V 80W
Power Supply, Ac-Dc, 4 Output, 80W; Power Supply Applications:Ite; No. Of Outputs:4 Output; Power Rating (Forced Cooling):104W @ 30Cfm; Power Rating (Convection Cooling):80W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWQ80-5225

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWQ 80 5225
  • ZWQ805225