What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda ZWD225PAF-0524/JL

Switching Power Supplies 225W 5V 5A, 24V 9A JST conn, bracket
$ 170.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWD225PAF-0524/JL.

TDK-Lambda

Datasheet2 pages5 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-20
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 months ago)

Related Parts

Switching Power Supplies 100W 5V 5A, 24V 4A JST conn
Switching Power Supplies 100W 5V 5A, 24V 4A cover, bracket
AC/DC Power Supply Dual-OUT 5V/24V 5A/4A 100W 13-Pin

Descriptions

Descriptions of TDK-Lambda ZWD225PAF-0524/JL provided by its distributors.

Switching Power Supplies 225W 5V 5A, 24V 9A JST conn, bracket
AC/DC Power Supply Dual-OUT 5V/24V 5A/9A 225W 15-Pin
AC-DC Regulated Power Supply Module, 2 Output, 225W, Hybrid
Power Supply;AC-DC;225W225W85265VAC5V,5A,24V,9A
AC-DC Power Supplies, PCB type, Multi Output (2CH), Output: 225W, 5/24V, Option: JST connector & With chassis
POWER SUPPLY, AC-DC, 5V/24V, 5A/9A; Power Supply Applications:ITE; No. of Outputs:2 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):225W; Input Voltage VAC:85V AC to 265V AC; Output Voltage - Output 1:5V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWD225PAF0524/JL
  • ZWD225PAF0524JL