TDK-Lambda ZUP6-66/LUW

AC-DC Power Factor Correction Module, 1 Output, 396W, Hybrid
$ 2,179.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP6-66/LUW.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-01
LTD Date2024-03-31

Descriptions

Descriptions of TDK-Lambda ZUP6-66/LUW provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 396W, Hybrid
AC/DC Power Supply Single-OUT 0V to 6V 66A 396W
BENCH TOP POWER SUPPLIES 396W 0V-6V 0A-66A
POWER SUPPLY; 396W396W85265VAC06V@066A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 396W, 0 to 6V, Interface option: Front panel output jacks, IEC320 cable USA plug, Serial link cable RJ-45
Bench Power Supply, Prog, 1Ch, 6V, 66A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:6V; Output Current Min:0A; Output Current Max:66A; Power Rating:396W; Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda ZUP6-66/LUW

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP666/LUW
  • ZUP666LUW