TDK-Lambda ZUP6-132

AC-DC Power Factor Correction Module, 1 Output, 792W, Hybrid
$ 2,775.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP6-132.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-01
LTD Date2024-03-31

Related Parts

TDK-LambdaZUP6-132/U
AC-DC Power Factor Correction Module, 1 Output, 792W, Hybrid
TDK-LambdaRWS600B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 100A, 500W
PBA600F Series 600 W Single Output 5 V AC/DC Enclosed Type Power Supply
TDK-LambdaSWS600L-5
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
POWER SUPPLY, AC-DC,5V,100A,115-264V IN, ENCLOSED, DIN RAIL, PFC,500W, PLA SERIES
Mean WellRSP-750-5
AC to DC Switching Enclosed Power Supply with PFC Function 5 Volts 100 Amps 500 Watts

Descriptions

Descriptions of TDK-Lambda ZUP6-132 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 792W, Hybrid
AC/DC Power Supply Single-OUT 0V to 6V 132A 792W
BENCH TOP POWER SUPPLIES 792W 0V-6V 0A-132A
POWER SUPPLY; 792W792W85265VAC06V@0132A
Bench Power Supply, Prog, 1Ch, 6V, 132A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:6V; Output Current Min:0A; Output Current Max:132A; Power Rating:792W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda ZUP6-132

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP6132