TDK-Lambda ZPSA60-5

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 36.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA60-5.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA40-5
POWER SUPPLY, AC-DC, OUTPUT 5V 6A, 30W, 90-264VAC, 2 X 4 X 1.07
TDK-LambdaLS50-5
POWER SUPPLY, AC-DC,5V,10A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,50W, LS SERIES
TDK-LambdaLS35-5
Adjustable Output,DC Input Capable,Universal Input 7A 5V 1 88V~264V(AC) Fixed base mount
Mean WellMPS-45-5
MPS-45 Series 40 W Single Output 5 V AC/DC Medical Switching Power Supply
Mean WellPS-35-5
PS Series 35 W Single Output 5 V AC/DC Fixed Frequency Switching Power Supply
Mean WellEPS-45-5
5 Volt DC 8 Amps 40 Watt Single Output Open Frame Switching Power Supply

Descriptions

Descriptions of TDK-Lambda ZPSA60-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Switching Power Supplies 40W 5V 8A AC-DC, 115-230VAC
POWER SUPPLY, AC-DC,5V,8A,90-265V IN, OPEN FRAME, DIN RAIL,40W, ZPSA40/60 SERIES
40W 8A 5V 1 370V(DC) 90V~264V(AC) Fixed base mount 101.6mm*50.8mm*27.1mm
AC/DC Power Supply Single-OUT 5V 8A 40W 7-Pin
AC-DC Power Supplies, Open frame, Output: 40W, 5V, Convection
AC-DC, Open Frame, 90-264V, 5V 8A, 40W
POWER SUPPLY, SWITCH MODE, 5V; Power Supply Output Type: Fixed; Input Voltage VAC: 90V to 264V; No. of Outputs: 1; Approval Bodies: CE / CSA / EN / UL; Height: 27.1mm; Input Voltage: 90VAC to 264VAC / 120VDC to 370VDC
Ac-Dc Conv, Open Frame, 1 O/p, 40W, 8A, 5V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Output Voltage - Output 2:-Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-60-5
  • ZPSA605