TDK-Lambda ZPS60-48

Power Supply, Ac-dc, 48V, 1.25A, 90-264V in, Open Frame, Panel Mnt, Linear, ZP60 Series
$ 51.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS60-48.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages9 years ago

JRH Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-11
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda ZPS60-48 provided by its distributors.

POWER SUPPLY, AC-DC,48V,1.25A,90-264V IN, OPEN FRAME, PANEL MNT, LINEAR, ZP60 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
60W 1 90V(AC) 264V(AC) 1% 1.25A 48V Bracket Mount 101.6mm × 50.8mm × 27.1mm
AC/DC Power Supply Single-OUT 48V 1.25A 60W 4-Pin
Switching Power Supplies 60W 48V 1.25A
Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):60W; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:fixed; Output Voltage - Output 1:48V Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS60-48.