TDK-Lambda ZPS60-24/P

Power Supply, Ac-dc, 60W60W85264VACACDC, 115230VAC, Output 24V 2.5A, 60W (pcb Mount)
$ 50.6
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS60-24/P.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda ZPS60-24/P provided by its distributors.

POWER SUPPLY, AC-DC,60W60W85264VACACDC,115230VAC, OUTPUT 24V 2.5A,60W (PCB MOUNT)
AC-DC, Open Frame, 90-264V, 24V 2.5A, 60W
Power supply module,Power Supplies ROHS
Switching Power Supplies 60W 24V 2.5A
60W,85-264VAC,24V@2.5A,BOARD MOUNT
Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60W; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:fixed; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS60-24P
  • ZPS60-24P.