TDK-Lambda ZPS40-5

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 56.535
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS40-5.

IHS

Datasheet4 pages5 years ago

Sager Electronics

TDK-Lambda

Master Electronics

Newark

Inventory History

3 month trend:
+46.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-27
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS35-5
DC-DC Converter, Adjustable Output, Universal Input 88V~264V(AC), Fixed 5V 7A, Base Mount
TDK-LambdaLS25-5
POWER SUPPLY, AC-DC,5V,5A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,25W, LS SERIES
TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;24V;0.65A;80-370V In;Enclosed;DIN;Commercial;16W;S8JX Series

Descriptions

Descriptions of TDK-Lambda ZPS40-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC/DC Power Supply Single-OUT 5V 6A 30W 4-Pin
AC-DC, Open Frame, 90-264V, 5V 6A, 30W
TDK-Lambda Switching Power Supply 30W 5VDC 6A 1 Output
30 W, SINGLE OUTPUT, 5 VDC@6 A AC-DC POWER SUPPLY
40W 85-264VAC 5V@6A 2 x 4 x 1.2
Switching Power Supplies 40W 5V 6A
Ac-Dc Converter, Open Frame, 1 O/p, 30W, 6A, 5V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):40W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS405